8-bit Microcontroller (MCU) featuring an 8-bit data bus and an 8MHz internal oscillator. This surface mount device, housed in an LQFP package, offers 32 I/Os and 48 programmable I/Os. It includes 1.5KB RAM and 48KB of FLASH memory, along with I2C, SPI, and SCI interfaces. Operating voltage ranges from 4.5V to 5.5V, with a maximum power dissipation of 500mW. Integrated peripherals include POR, PWM, WDT, and LVD, with two timers/counters and a watchdog timer.
Sign in to ask questions about the Stmicroelectronics ST72F321J7T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321J7T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321J7T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
