
8-bit microcontroller featuring 60KB Flash memory and 2KB RAM. Operates at up to 8MHz with an internal oscillator. Includes I2C, SPI, and SCI interfaces, along with two timers/counters and 32 I/O pins. Supports a wide operating voltage range of 3.8V to 5.5V and operates from -40°C to 85°C. Surface mount LQFP package.
Stmicroelectronics ST72F321J9TA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321J9TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
