
8-bit microcontroller featuring 32KB FLASH memory, 1KB RAM, and an 8MHz internal oscillator. This MCU offers 32 programmable I/O lines, two timers, SPI and SCI interfaces, and peripherals including POR, PWM, WDT, and LVD. Operating from a 3.8V to 5.5V supply, it supports a 5V range and is housed in a 44-pin LQFP surface mount package. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free component provides an 8µs access time and a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 1.4mm |
| Interface | SPI, SCI |
| JESD-30 Code | S-PQFP-G44 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/O Lines | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 160 |
| Package Shape | Square |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
