
8-bit microcontroller featuring an 8MHz internal oscillator and 32KB FLASH memory. This surface mount device offers 32 programmable I/Os, 2 timers/counters, and SPI/SCI interfaces. Operating voltage range is 3.8V to 5.5V, with a 5V nominal supply. Includes POR, PWM, WDT, and LVD peripherals.
Stmicroelectronics ST72F324BJ6T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | ST7 |
| RoHS | Compliant |
No datasheet is available for this part.
