
8-bit Flash Microcontroller featuring an 8MHz clock speed and 384B RAM. This MCU offers 8KB of FLASH memory, an 8-bit data bus, and supports SPI and SCI interfaces. With 24 programmable I/Os, two timers/counters, and integrated peripherals including POR, PWM, WDT, and LVD, it operates from 3.8V to 5.5V. Packaged in a 32-pin SDIP for through-hole mounting, this lead-free and RoHS compliant component is rated for -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F324BK2B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324BK2B6 technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK2B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
