
8-bit Microcontroller (MCU) featuring an 8KB FLASH memory and 384B RAM. Operates at an 8MHz frequency with an 8-bit data bus width. Offers SPI and SCI interfaces, 24 I/Os, and 32 programmable I/Os. Includes two timers/counters, POR, PWM, WDT, and LVD peripherals. Packaged in TQFP for surface mounting, with an operating supply voltage of 5V and a range of 3.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F324BK2T3TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
