
8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an 8b data bus width. Includes SPI and SCI interfaces, 2 timers/counters, and 24 I/Os with 32 programmable I/O pins. Supports a 5V operating supply voltage range (3.8V to 5.5V) and offers POR, PWM, WDT, and LVD peripherals. Packaged in a TQFP surface mount format, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F324BK2T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324BK2T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK2T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.