8-bit Flash microcontroller operating at up to 8MHz, featuring 32 terminals in a PDIP-32 package. This component offers 32KB of FLASH program memory and 1KB of RAM, with 24 I/O lines. It supports a supply voltage range of 3.8V to 5.5V, with a nominal 5V, and has a maximum supply current of 7mA. Operating temperature range is -10°C to 85°C, with PWM channels and an integrated ADC.
Stmicroelectronics ST72F324BK6B5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 27.94 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F324BK6B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.