The ST72F324BK6TAS is a 32KB FLASH microcontroller from Stmicroelectronics. It operates at a maximum frequency of 8MHz and has an operating supply voltage of 5V. The device features 32 programmable I/O and 3 timers/counters. It is packaged in a LQFP package type and is RoHS compliant. The microcontroller has a maximum power dissipation of 500mW and can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F324BK6TAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324BK6TAS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F324BK6TAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.