8-bit microcontroller featuring 32 Kbyte Flash memory and 1024 bytes of RAM. Operates within a 3.8 to 5.5V range, with a maximum clock frequency of 8 MHz. Includes 24 I/O lines, four timers, SPI, and SCI communication interfaces. Equipped with a 10-bit ADC and PWM channels. Packaged in a 32-terminal S-PQFP-G32, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F324BK6TAXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324BK6TAXS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F324BK6TAXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.