The ST72F324BK6TCRS is a 32-bit microcontroller from Stmicroelectronics, featuring 32KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 8MHz and is powered by a 5V supply voltage. The device is packaged in a 32-pin LQFP package and is compliant with RoHS regulations. It can withstand operating temperatures ranging from -40°C to 125°C and dissipates a maximum of 500mW of power. The microcontroller supports SPI and SCI interfaces and has 32 programmable I/Os and 3 timers/counters.
Sign in to ask questions about the Stmicroelectronics ST72F324BK6TCRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324BK6TCRS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK6TCRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.