8-bit FLASH microcontroller featuring an 8MHz clock speed and a maximum operating frequency of 16MHz. This PQFP32 package, measuring 7x7mm, offers 32 terminals with QUAD positioning. Operating across an automotive temperature range of -40°C to 125°C, it supports supply voltages from 3.8V to 5.5V with a nominal 5V. Key peripherals include 24 I/O lines, PWM channels, and an ADC, with 32KB of FLASH ROM and 1KB of RAM.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F324BK6TCTRE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |