8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an internal oscillator, supporting SPI and SCI interfaces. Offers 32 programmable I/Os, three timers/counters, and peripherals including POR, PWM, WDT, and LVD. Designed for surface mounting in a TQFP package, with an operating voltage range of 3.8V to 5.5V.
Sign in to ask questions about the Stmicroelectronics ST72F324J2T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324J2T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324J2T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
