
8-bit FLASH microcontroller featuring an 8MHz clock speed. This surface mount device offers 32 programmable I/Os, 1KB RAM, and 32KB of FLASH memory. Integrated peripherals include SPI and SCI interfaces, two timers/counters, POR, PWM, WDT, and LVD. Operating voltage ranges from 3.8V to 5.5V, with a maximum power dissipation of 500mW. Packaged in a TQFP, this RoHS compliant component operates between -10°C and 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F324J6T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324J6T5 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324J6T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
