
8-bit microcontroller (MCU) featuring 32KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8us access time. Includes SPI and SCI interfaces, 32 programmable I/Os, and 2 timers/counters. Supports nested interrupts, a 10-bit ADC, and peripherals like POR, PWM, WDT, and LVD. Surface mountable in a TQFP package, with an operating voltage range of 3.85V to 5.5V.
Sign in to ask questions about the Stmicroelectronics ST72F324J6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324J6T6 technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.85V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324J6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
