The ST72F324J6T6/TR is a 32KB FLASH microcontroller from Stmicroelectronics, operating at a maximum frequency of 8MHz. It features 32 programmable I/O and 2 timers/counters. The device is packaged in TQFP and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the maximum power dissipation is 500mW. The microcontroller is designed for use with 5V operating supply voltage and is available in a tape and reel packaging with 1000 units per package.
Stmicroelectronics ST72F324J6T6/TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.
