
The ST72F324J6TC is a 32KB FLASH microcontroller with SPI and SCI interfaces, operating at a maximum frequency of 8MHz and a maximum supply voltage of 5.5V. It features a temperature range of -40°C to 125°C and is packaged in a TQFP-44 plastic package. The device is RoHS compliant and has 32 programmable I/Os, as well as internal oscillators and various peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
Sign in to ask questions about the Stmicroelectronics ST72F324J6TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324J6TC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324J6TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
