The ST72F324J6TC/TR is a 32KB FLASH microcontroller from Stmicroelectronics, featuring an 8-bit core with SPI and SCI interfaces. It operates at a maximum frequency of 8MHz and has a memory size of 32KB, with 1KB of RAM. The device is available in a TQFP package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 3.8V.
Stmicroelectronics ST72F324J6TC/TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Series | ST7 |
| RoHS | Not Compliant |
No datasheet is available for this part.