
8-bit Flash Microcontroller operating at 8MHz, featuring 8KB of FLASH memory and 384B of RAM. This MCU offers 24 I/Os and 32 programmable I/Os, with two timers/counters and SPI/SCI interfaces. It operates from a 3.8V to 5.5V supply voltage and is housed in a 32-pin SDIP through-hole package. Key peripherals include POR, PWM, WDT, and LVD, with an internal oscillator.
Sign in to ask questions about the Stmicroelectronics ST72F324K2B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324K2B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F324K2B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
