
8-bit Flash microcontroller featuring an 8MHz clock speed. This integrated circuit offers 16KB of FLASH memory and 512B of RAM. It supports SPI and SCI interfaces, includes 2 timers/counters, and provides 24 I/O pins. The microcontroller operates from a 3.8V to 5.5V supply and is housed in a 32-pin SDIP through-hole package.
Stmicroelectronics ST72F324K4B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F324K4B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.