
8-bit microcontroller (MCU) with 16KB FLASH memory and 512B RAM. Features an 8MHz internal oscillator, operating supply voltage of 5V (3.8V to 5.5V range), and 24 I/Os. Includes SPI and SCI interfaces, two timers/counters, and peripherals such as POR, PWM, WDT, and LVD. Packaged in a 32-pin TQFP for surface mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F324K4T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324K4T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324K4T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
