The ST7 microcontroller is a surface mount device with a TQFP-32 package, operating over a temperature range of -40°C to 85°C. It features 16KB of FLASH memory and 512B of RAM, with an 8-bit data bus width and support for SPI and SCI interfaces. The device has a maximum operating frequency of 8MHz and is powered by a supply voltage between 3.8V and 5.5V. It also includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low voltage detector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST72F324K4TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F324K4TA technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324K4TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.