The ST72F324LK6B5 is a 32KB FLASH microcontroller from Stmicroelectronics. It operates at a maximum frequency of 8MHz and features SPI and SCI interfaces. The device is packaged in a 32-pin SDIP and is designed to operate within a temperature range of -10°C to 85°C. It is compliant with RoHS regulations and is available in a rail/tube packaging format.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F324LK6B5 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 2.85V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |