The ST72F325AR9TAE is an 8-bit microcontroller from Stmicroelectronics. It features 60KB of FLASH memory and 2KB of RAM. The device operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. It is available in the LQFP package and has a maximum operating temperature of 85°C. The microcontroller is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F325AR9TAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |