
8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at an 8MHz frequency with an internal oscillator. Offers I2C, SPI, and SCI interfaces, 32 I/Os, and 2 timers/counters. Packaged in TQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V. Includes POR, PWM, WDT, and LVD peripherals.
Stmicroelectronics ST72F325J4T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325J4T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
