
8-bit microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an internal oscillator, supporting a 4.5V to 5.5V supply voltage. Includes I2C, SPI, and SCI interfaces, along with 32 I/Os and two timers. Packaged in TQFP for surface mounting, this RoHS compliant MCU offers peripherals like POR, PWM, WDT, and LVD, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics ST72F325J6T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F325J6T3 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325J6T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
