
8-bit microcontroller featuring 48KB FLASH memory and 1.5KB RAM. Operates at up to 8MHz with an 8-bit data bus width. Supports I2C, SPI, and SCI interfaces, with 32 I/Os and 2 timers/counters. Surface mount TQFP package, operating from 4.5V to 5.5V, with a maximum power dissipation of 500mW. Includes POR, PWM, WDT, and LVD peripherals.
Sign in to ask questions about the Stmicroelectronics ST72F325J7T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F325J7T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325J7T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
