8-bit microcontroller (MCU) featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an internal oscillator. Offers I2C, SPI, and SCI interfaces, 24 I/Os, and 2 timers/counters. Includes POR, PWM, WDT, and LVD peripherals. Packaged in TQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Stmicroelectronics ST72F325K4T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F325K4T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325K4T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
