8-bit microcontroller featuring 32KB FLASH memory, 1KB RAM, and an 8MHz internal oscillator. Offers 24 I/Os, including 48 programmable I/Os, with I2C, SPI, and SCI interfaces. Integrated peripherals include POR, PWM, WDT, and LVD. Operates from 4.5V to 5.5V supply voltage, with a maximum power dissipation of 500mW. Suitable for surface mounting in a TQFP package, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ST72F325K6T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F325K6T3 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325K6T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
