8-bit microcontroller featuring 8MHz operation, 4KB FLASH memory, and 384B RAM. Includes 24 I/Os, 32 programmable I/Os, and 2 timers/counters. Interface capabilities include SPI and SCI. Operates from 3.8V to 5.5V with a typical 5V supply, and supports external oscillators. Packaged in TQFP for surface mounting, with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST72F32AK1T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
No datasheet is available for this part.