8-bit MCU with Flash or ROM, 10-bit ADC, 5 timers, SPI, 2x LINSCI"
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F361K9TCS technical specifications.
| Package/Case | LQFP |
| Frequency | 8MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |