8-bit Flash microcontroller featuring an 8MHz clock speed. This surface-mount device offers 32KB of FLASH memory and 1KB of RAM, with an 8-bit data bus. It supports I2C, SPI, CAN, and SCI interfaces, and includes 48 I/Os with 64 programmable I/Os. Operating voltage ranges from 3.8V to 5.5V, with an internal oscillator and peripherals like POR, PWM, WDT, and LVD.
Sign in to ask questions about the Stmicroelectronics ST72F521AR6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F521AR6T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F521AR6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.