
8-bit CMOS microcontroller featuring an ST7 CPU core, operating at up to 8MHz. This surface-mount device offers 32KB of FLASH memory and 1KB of RAM, with 48 I/O pins and 64 programmable I/O lines. Integrated peripherals include I2C, SPI, CAN, and SCI interfaces, along with two timers/counters, POR, PWM, and WDT. Designed for a 5V operating supply voltage, it functions within a -40°C to 125°C temperature range and is RoHS compliant.
Stmicroelectronics ST72F521R6TCTR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F521R6TCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
