The ST72F561K4TATRE is an 8-bit microcontroller from Stmicroelectronics. It features 16KB of FLASH memory and 1KB of RAM, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 48 programmable I/O pins and 2 timers, with a maximum power dissipation of 500mW. It operates at a maximum frequency of 8MHz and is supplied with 5V. The ST72F561K4TATRE is available in a LQFP package and is RoHS compliant.
Stmicroelectronics ST72F561K4TATRE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F561K4TATRE to view detailed technical specifications.
No datasheet is available for this part.