The ST72F561K7TATRE is a 48KB FLASH microcontroller from Stmicroelectronics. It operates at a maximum frequency of 8MHz and a supply voltage of 5V. The device is packaged in a LQFP package and is rated for operation between -40°C and 85°C. It features 48 programmable I/Os and 2 timers/counters. The microcontroller is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F561K7TATRE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |