The ST72F561R9TAS is a 60KB FLASH microcontroller with an operating frequency of 8MHz. It features SPI, CAN, and SCI interfaces and is designed to operate within a temperature range of -40°C to 85°C. The device is supplied with a voltage of 5V and is packaged in a 64-pin LQFP package. It has 2KB of RAM and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F561R9TAS technical specifications.
| Package/Case | LQFP |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |