8-bit microcontroller featuring 4KB FLASH memory and 384B RAM. Operates at up to 8MHz with an 8-bit data bus width. Includes USB, UART, USART, and SCI interfaces, along with peripherals like POR, PWM, WDT, DMA, and LVD. Surface mountable in a QFN package, this lead-free and RoHS compliant MCU supports a 4V to 5.5V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F60K1U1TR technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Data Bus Width | 8b |
| Interface | USB, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |