
8-Bit Microcontroller (MCU) featuring an 8MHz clock speed and 384 Bytes of RAM. This MCU supports I2C, SCI, and USB interfaces, with 14 programmable I/O pins. It includes a 4KB FLASH memory, an 8-bit ADC, and a timer. Operating voltage ranges from 4V to 5.5V, with a maximum power dissipation of 500mW. Packaged in SO for surface mounting.
Stmicroelectronics ST72F63BE1M1 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SCI, USB |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F63BE1M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.