8-bit FLASH microcontroller featuring an 8MHz clock speed. This surface-mount device offers 16KB of FLASH memory and 512B of RAM. Integrated peripherals include I2C, SCI, and USB interfaces, along with POR, PWM, WDT, DMA, and LVD. Operating voltage ranges from 4V to 5.5V, with a maximum power dissipation of 500mW. The SO package is RoHS compliant.
Stmicroelectronics ST72F63BE4M1 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SCI, USB |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F63BE4M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.