
The ST72T141K2M6 is an 8KB OTP SPI microcontroller with 14 I/Os and 2 timers. It operates at frequencies up to 16MHz and has a maximum supply voltage of 5.5V. The device is specified for use over an operating temperature range of -40°C to 85°C. It is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72T141K2M6 technical specifications.
| Access Time | 8us |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| Series | ST7 |
| RoHS | Compliant |