
IC REG BUCK 5V 450MA 8SO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST730ACDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST730ACDTR technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Current | 450mA |
| Output Power | 344mW |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST730ACDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
