This single output DC/DC controller from STmicroelectronics is a fixed output voltage regulator with a maximum output current of 200mA. It is available in a surface mount SO package and operates over a temperature range of -40°C to 125°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The ST735CD-TR is a DC/DC controller designed for use in power management systems.
Sign in to ask questions about the Stmicroelectronics ST735CD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST735CD-TR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST735CD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
