The ST735SCD-TR is a DC/DC controller with a maximum input voltage of 6.2V and an output voltage of 9V. It operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is RoHS compliant and available in a package quantity of 2500 units per reel. It is part of the ST735 series and is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST735SCD-TR technical specifications.
| Package/Case | SO |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST735 |
| RoHS | Compliant |