2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, SO-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST750ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST750ACD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Current | 450mA |
| Output Power | 344mW |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST750ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
