The ST750ACDTR is a 5.25V adjustable regulator with a maximum output current of 450mA and an input voltage range of 4V to 11V. It is packaged in a surface mount SO package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. It is a single output device with an adjustable output voltage.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST750ACDTR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Current | 450mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |