
The ST75185CD is a 5-receiver bus transceiver with a data rate of 120Kbps, operating within a temperature range of 0°C to 70°C. It is supplied by a 5.25V voltage source and is packaged in a SO package. The device is compliant with RoHS regulations and is available in quantities of 40 per package.
Sign in to ask questions about the Stmicroelectronics ST75185CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST75185CD technical specifications.
| Package/Case | SO |
| Data Rate | 120Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ST75185C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST75185CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
