
The ST75185CTR is a surface mount receiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a dual supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a supply current of 30mA and is packaged in a TSSOP-20 package, which is 6.5mm in length and 4.4mm in width. The ST75185CTR is RoHS compliant and lead free.
Sign in to ask questions about the Stmicroelectronics ST75185CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST75185CTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 5V |
| Height | 1mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST75185CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
