
The ST75285CTR is a 10-receiver, 6-transmitter, 1-transceiver RS-232 surface mount transceiver with a data rate of 0.12Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a TSSOP package and is available on tape and reel. The ST75285CTR is RoHS compliant and contains lead, making it non-lead-free.
Stmicroelectronics ST75285CTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.12Mbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
No datasheet is available for this part.