Stmicroelectronics ST7536CFN technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.2Kbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7536CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.