
The ST7538P is a surface mount modem IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 7.5V to 12.5V and has a maximum supply current of 370mA. The device is packaged in a TQFP-44 package, which is 10mm x 10mm in size with a height of 1.40mm. The ST7538P is RoHS compliant and available in a tray packaging with 160 units per package.
Sign in to ask questions about the Stmicroelectronics ST7538P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7538P technical specifications.
| Package/Case | TQFP |
| Data Rate | 4.8Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ST7538P |
| Supply Current | 370mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7538P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
